ARM® Cortex®-M23 - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M258KE3AE

DigiKey Part Number
816-M258KE3AE-ND
Manufacturer
Manufacturer Product Number
M258KE3AE
Description
IC MCU 32BIT 128KB FLASH 128LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1063,16200 Kč631,62 Kč
9053,02933 Kč4 772,64 Kč
18050,49433 Kč9 088,98 Kč
27049,16644 Kč13 274,94 Kč
54047,15256 Kč25 462,38 Kč
1 08045,44279 Kč49 078,21 Kč
2 52043,72250 Kč110 180,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč