
M256SE3AE | |
|---|---|
DigiKey Part Number | 816-M256SE3AE-ND |
Manufacturer | |
Manufacturer Product Number | M256SE3AE |
Description | IC MCU 32BIT 128MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro™ M256 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 5.5V | |
Data Converters | A/D 12x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (7x7) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,04376 Kč | 12 260,94 Kč |
| Unit Price without VAT: | 49,04376 Kč |
|---|---|
| Unit Price with VAT: | 59,34295 Kč |

