
M2354LJFAE | |
|---|---|
DigiKey Part Number | 816-M2354LJFAE-ND |
Manufacturer | |
Manufacturer Product Number | M2354LJFAE |
Description | IC MCU 32BIT 1MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 - Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 103,98200 Kč | 1 039,82 Kč |
| 25 | 96,59080 Kč | 2 414,77 Kč |
| 100 | 87,24460 Kč | 8 724,46 Kč |
| 250 | 82,32896 Kč | 20 582,24 Kč |
| 500 | 79,23680 Kč | 39 618,40 Kč |
| 1 000 | 76,63430 Kč | 76 634,30 Kč |
| 2 500 | 73,84980 Kč | 184 624,50 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |

