
M032TD2AE | |
|---|---|
DigiKey Part Number | 816-M032TD2AE-ND |
Manufacturer | |
Manufacturer Product Number | M032TD2AE |
Description | IC MCU 32BIT 64KB FLASH 33QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 33-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, LVD, POR, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 20,86360 Kč | 521,59 Kč |
| 100 | 18,61890 Kč | 1 861,89 Kč |
| 490 | 16,51343 Kč | 8 091,58 Kč |
| 980 | 15,77229 Kč | 15 456,84 Kč |
| 1 470 | 15,38739 Kč | 22 619,46 Kč |
| 2 940 | 14,80816 Kč | 43 535,99 Kč |
| 5 390 | 14,37709 Kč | 77 492,52 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

