ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M032SG6AE

DigiKey Part Number
816-M032SG6AE-ND
Manufacturer
Manufacturer Product Number
M032SG6AE
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
M032SG6AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
72MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (7x7)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1054,28000 Kč542,80 Kč
2550,34480 Kč1 258,62 Kč
10045,17720 Kč4 517,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč