ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M032SE3AE

DigiKey Part Number
816-M032SE3AE-ND
Manufacturer
Manufacturer Product Number
M032SE3AE
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (7x7)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1045,77600 Kč457,76 Kč
2542,44120 Kč1 061,03 Kč
10038,01480 Kč3 801,48 Kč
25035,58908 Kč8 897,27 Kč
50034,02642 Kč17 013,21 Kč
1 00032,68801 Kč32 688,01 Kč
2 50031,23226 Kč78 080,65 Kč
5 00030,34030 Kč151 701,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč