ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M032FC1AE

DigiKey Part Number
816-M032FC1AE-ND
Manufacturer
Manufacturer Product Number
M032FC1AE
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, I2S, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,56700 Kč165,67 Kč
7414,08568 Kč1 042,34 Kč
14813,31243 Kč1 970,24 Kč
29612,60872 Kč3 732,18 Kč
51812,09614 Kč6 265,80 Kč
1 03611,53126 Kč11 946,39 Kč
2 51610,91904 Kč27 472,30 Kč
5 03210,52178 Kč52 945,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč