ISD1610BSYR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Voice Record/Playback IC Single Message 6.6 ~ 20 Sec Pushbutton 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1610BSYR

DigiKey Part Number
ISD1610BSYR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISD1610BSYR
Description
IC VOICE REC/PLAY 20SEC 16SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Single Message 6.6 ~ 20 Sec Pushbutton 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
-
Interface
Pushbutton
Input Signal
Microphone
Output Signal
Analog - Single Ended, PWM Speaker Output
Sampling Frequency
4 ~ 12kHz
Duration
6.6 ~ 20 Sec
Filter Pass Band
-
Messaging
Single
Oscillator Type
Internal
Features
Automatic Gain Control
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Supply
2.4 V ~ 5.5 V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,10922 Kč185 273,05 Kč
Manufacturers Standard Package
Unit Price without VAT:74,10922 Kč
Unit Price with VAT:89,67216 Kč