
SSRC40001-DC | |
|---|---|
DigiKey Part Number | 4745-SSRC40001-DC-ND |
Manufacturer | |
Manufacturer Product Number | SSRC40001-DC |
Description | 4 Ch SSR Controller Board-DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Voltage - Output 100VDC |
Packaging Retail Package | Current - Output 3A |
Part Status Active | Turn On Time 5ms |
Type AC/DC Output Module | Turn Off Time 2ms |
Color Green | Features Status LED(s) |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,09000 Kč | 2 152,09 Kč |
| 10 | 2 098,33000 Kč | 20 983,30 Kč |
| 25 | 2 044,36520 Kč | 51 109,13 Kč |
| 50 | 1 990,61040 Kč | 99 530,52 Kč |
| 100 | 1 936,85550 Kč | 193 685,55 Kč |
| 250 | 1 829,13580 Kč | 457 283,95 Kč |
| 500 | 1 721,62602 Kč | 860 813,01 Kč |
| Unit Price without VAT: | 2 152,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,02890 Kč |


