AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRC40001-AC

DigiKey Part Number
4745-SSRC40001-AC-ND
Manufacturer
Manufacturer Product Number
SSRC40001-AC
Description
4 Channel Solid SSR -AC
Customer Reference
Detailed Description
AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
12VDC
Voltage - Output
250VAC
Current - Output
3A
Turn On Time
8.3ms
Turn Off Time
8.3ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 152,09000 Kč2 152,09 Kč
102 098,22500 Kč20 982,25 Kč
252 044,43240 Kč51 110,81 Kč
501 990,63140 Kč99 531,57 Kč
1001 936,83030 Kč193 683,03 Kč
2501 829,22816 Kč457 307,04 Kč
5001 721,62602 Kč860 813,01 Kč
Unit Price without VAT:2 152,09000 Kč
Unit Price with VAT:2 604,02890 Kč