
NLFSMBB001 | |
|---|---|
DigiKey Part Number | 4745-NLFSMBB001-ND |
Manufacturer | |
Manufacturer Product Number | NLFSMBB001 |
Description | Mimas S7 Lite |
Customer Reference | |
Detailed Description | XC7S50 - FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7S50 | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| 10 | 2 519,76000 Kč | 25 197,60 Kč |
| 25 | 2 456,76600 Kč | 61 419,15 Kč |
| 50 | 2 393,77200 Kč | 119 688,60 Kč |
| 100 | 2 351,77600 Kč | 235 177,60 Kč |
| 250 | 2 208,98960 Kč | 552 247,40 Kč |
| 500 | 2 078,80200 Kč | 1 039 401,00 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |

