
FPGA014C | |
|---|---|
DigiKey Part Number | 4745-FPGA014C-ND |
Manufacturer | |
Manufacturer Product Number | FPGA014C |
Description | Nereid K7 410T PCIe FPGA Dev Kit |
Customer Reference | |
Detailed Description | Nereid Kintex-7 FPGA XC7K410T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Nereid Kintex-7 FPGA |
Manufacturer Numato Lab | Contents Board(s) |
Series | Utilized IC / Part XC7K410T |
Packaging Retail Package | Interconnect System FMC |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102 023,82000 Kč | 102 023,82 Kč |
| 10 | 99 473,19500 Kč | 994 731,95 Kč |
| 25 | 96 922,56840 Kč | 2 423 064,21 Kč |
| 50 | 94 371,94140 Kč | 4 718 597,07 Kč |
| 100 | 91 821,31430 Kč | 9 182 131,43 Kč |
| 250 | 86 720,27016 Kč | 21 680 067,54 Kč |
| 500 | 81 619,01602 Kč | 40 809 508,01 Kč |
| Unit Price without VAT: | 102 023,82000 Kč |
|---|---|
| Unit Price with VAT: | 123 448,82220 Kč |


