
NC1M120C12HTNG | |
---|---|
DigiKey Part Number | 3372-NC1M120C12HTNG-ND |
Manufacturer | NovuSem |
Manufacturer Product Number | NC1M120C12HTNG |
Description | SiC MOSFET N 1200V 12mohm 214A |
Customer Reference | |
Detailed Description | N-Channel 1200 V 214A (Tc) 938W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 100A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 40mA | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 8330 pF @ 1000 V | |
Power Dissipation (Max) | 938W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 1 663,90033 Kč | 49 917,01 Kč |
Unit Price without VAT: | 1 663,90033 Kč |
---|---|
Unit Price with VAT: | 2 013,31940 Kč |