New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSM2012-02B3R-DSPR

DigiKey Part Number
5380-NSM2012-02B3R-DSPRTR-ND - Tape & Reel (TR)
5380-NSM2012-02B3R-DSPRCT-ND - Cut Tape (CT)
5380-NSM2012-02B3R-DSPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSM2012-02B3R-DSPR
Description
INTEGRATED CURRENT SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor ±2A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
660mV/A
Frequency
DC ~ 400kHz
Linearity
±0.2%
Accuracy
±2%
Voltage - Supply
3V ~ 3.6V
Response Time
1.5µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
529,89200 Kč149,46 Kč
1028,48100 Kč284,81 Kč
2526,75880 Kč668,97 Kč
5025,59260 Kč1 279,63 Kč
10024,52330 Kč2 452,33 Kč
50022,37152 Kč11 185,76 Kč
1 00021,57120 Kč21 571,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,61460 Kč51 536,50 Kč
5 00019,96016 Kč99 800,80 Kč
7 50019,60288 Kč147 021,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč