
NSI8221N1-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSI8221N1-DSPRTR-ND - Tape & Reel (TR) 5380-NSI8221N1-DSPRCT-ND - Cut Tape (CT) 5380-NSI8221N1-DSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221N1-DSPR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 200kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 25 | 15,33280 Kč | 383,32 Kč |
| 100 | 13,53100 Kč | 1 353,10 Kč |
| 250 | 12,67348 Kč | 3 168,37 Kč |
| 500 | 12,15584 Kč | 6 077,92 Kč |
| 1 000 | 11,87012 Kč | 11 870,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,27990 Kč | 28 199,75 Kč |
| 5 000 | 11,00870 Kč | 55 043,50 Kč |
| 7 500 | 10,87295 Kč | 81 547,12 Kč |
| 12 500 | 10,72251 Kč | 134 031,38 Kč |
| 17 500 | 10,63461 Kč | 186 105,68 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


