
NSI1300D25-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI1300D25-DSWVRTR-ND - Tape & Reel (TR) 5380-NSI1300D25-DSWVRCT-ND - Cut Tape (CT) 5380-NSI1300D25-DSWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1300D25-DSWVR |
Description | ISO C-SENSING AMPLIFIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Amplifier IC Data Acquisition |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 100 | 32,98580 Kč | 3 298,58 Kč |
| 250 | 31,16356 Kč | 7 790,89 Kč |
| 500 | 30,39208 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,16160 Kč | 29 161,60 Kč |
| 2 000 | 28,41775 Kč | 56 835,50 Kč |
| 3 000 | 28,04535 Kč | 84 136,05 Kč |
| 5 000 | 27,63257 Kč | 138 162,85 Kč |
| 7 000 | 27,39141 Kč | 191 739,87 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |





