
NSI1050-DSWR | |
---|---|
DigiKey Part Number | 5380-NSI1050-DSWRTR-ND - Tape & Reel (TR) 5380-NSI1050-DSWRCT-ND - Cut Tape (CT) 5380-NSI1050-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1050-DSWR |
Description | DIGITAL ISOLATOR 5KV 2CH GP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 80kV/µs CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 80kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SO W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,74000 Kč | 38,74 Kč |
10 | 28,45400 Kč | 284,54 Kč |
25 | 25,90400 Kč | 647,60 Kč |
100 | 23,08800 Kč | 2 308,80 Kč |
250 | 21,74736 Kč | 5 436,84 Kč |
500 | 20,93832 Kč | 10 469,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 20,27259 Kč | 20 272,59 Kč |
2 000 | 19,72476 Kč | 39 449,52 Kč |
3 000 | 19,45050 Kč | 58 351,50 Kč |
5 000 | 19,14648 Kč | 95 732,40 Kč |
7 000 | 18,96875 Kč | 132 781,25 Kč |
10 000 | 18,79795 Kč | 187 979,50 Kč |
Unit Price without VAT: | 38,74000 Kč |
---|---|
Unit Price with VAT: | 46,87540 Kč |