Pressure Sensor 0 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC9260X-QSSR

DigiKey Part Number
5380-NSC9260X-QSSRTR-ND - Tape & Reel (TR)
5380-NSC9260X-QSSRCT-ND - Cut Tape (CT)
5380-NSC9260X-QSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC9260X-QSSR
Description
SIGNAL CONDITIONING CHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0 V ~ 5 V
Datasheet
 Datasheet
EDA/CAD Models
NSC9260X-QSSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Pressure Type
-
Operating Pressure
-
Output
0 V ~ 5 V
Accuracy
±0.5%
Voltage - Supply
3V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
547,24600 Kč236,23 Kč
1045,10400 Kč451,04 Kč
2542,50840 Kč1 062,71 Kč
5040,73620 Kč2 036,81 Kč
10039,11720 Kč3 911,72 Kč
50035,86206 Kč17 931,03 Kč
1 00034,64964 Kč34 649,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,20036 Kč83 000,90 Kč
5 00032,20879 Kč161 043,95 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč