
NCA9511-DMSR | |
|---|---|
DigiKey Part Number | 5380-NCA9511-DMSRTR-ND - Tape & Reel (TR) 5380-NCA9511-DMSRCT-ND - Cut Tape (CT) 5380-NCA9511-DMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9511-DMSR |
Description | HOT SWAPPABLE BUFFER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 1 000 | 21,71781 Kč | 21 717,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,01220 Kč | 80 048,80 Kč |
| 8 000 | 19,62694 Kč | 157 015,52 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |




