
MT6701QT-STD | |
|---|---|
DigiKey Part Number | 5380-MT6701QT-STDTR-ND - Tape & Reel (TR) 5380-MT6701QT-STDCT-ND - Cut Tape (CT) 5380-MT6701QT-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT6701QT-STD |
Description | HALL BASED 12-BIT ANGEL SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, PWM | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 5 | 39,06800 Kč | 195,34 Kč |
| 10 | 37,21600 Kč | 372,16 Kč |
| 25 | 35,05240 Kč | 876,31 Kč |
| 50 | 33,56640 Kč | 1 678,32 Kč |
| 100 | 32,20650 Kč | 3 220,65 Kč |
| 500 | 29,47378 Kč | 14 736,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,45665 Kč | 28 456,65 Kč |
| 2 000 | 27,52382 Kč | 55 047,64 Kč |
| 3 000 | 27,01438 Kč | 81 043,14 Kč |
| 5 000 | 26,40815 Kč | 132 040,75 Kč |
| 7 000 | 26,02938 Kč | 182 205,66 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


