
300V-3-2-5/28-VAC-8 | |
|---|---|
DigiKey Part Number | 4681-300V-3-2-5/28-VAC-8-ND |
Manufacturer | |
Manufacturer Product Number | 300V-3-2-5/28-VAC-8 |
Description | Mechanical Pressure Switch (SPDT |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Vacuum Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded 1/4" NPT Male |
Manufacturer NOSHOK, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Features DIN EN 175301-803 Form A |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Vacuum Switch | Mechanical Life 1,000,000 Cycles |
Function 3/2 Normally Closed/Normally Open | Approval Agency CE |
Actuator Type Manual Knob | Weight 0.20 lb (90.71 g) |
Operating Pressure -2.45PSI ~ -13.75PSI (-16.89 kPa ~ -94.80kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,26000 Kč | 1 600,26 Kč |
| Unit Price without VAT: | 1 600,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,31460 Kč |

