
254-16-14.7/335-vac-1-1-28-TC | |
|---|---|
DigiKey Part Number | 4681-254-16-14.7/335-vac-1-1-28-TC-ND |
Manufacturer | |
Manufacturer Product Number | 254-16-14.7/335-vac-1-1-28-TC |
Description | Sanitary Pressure Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor -14.7PSI ~ 335PSI (-101.4kPa ~ 2309.7kPa) Compound, Vacuum 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Compound, Vacuum | |
Operating Pressure | -14.7PSI ~ 335PSI (-101.4kPa ~ 2309.7kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | - | |
Port Style | Threaded | |
Features | 3A Compliant | |
Termination Style | Female - 1/2" (12.7mm) NPT | |
Maximum Pressure | 335PSI (2309.7kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 595,13000 Kč | 35 595,13 Kč |
| Unit Price without VAT: | 35 595,13000 Kč |
|---|---|
| Unit Price with VAT: | 43 070,10730 Kč |

