New at DigiKey
15-910-60-psi-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-910-2000-psi

DigiKey Part Number
4681-15-910-2000-psi-ND
Manufacturer
Manufacturer Product Number
15-910-2000-psi
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 2000 PSI (0 ~ 138 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded 1/8" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 461,08000 Kč1 461,08 Kč
Unit Price without VAT:1 461,08000 Kč
Unit Price with VAT:1 767,90680 Kč