
15-100-15-psi/bar-13415 | |
|---|---|
DigiKey Part Number | 4681-15-100-15-psi/bar-13415-ND |
Manufacturer | |
Manufacturer Product Number | 15-100-15-psi/bar-13415 |
Description | Dry Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 15 PSI (0 ~ 1 bar) |
Manufacturer NOSHOK, Inc. | Connection Method Threaded 1/8" NPT |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Pressure Indicator |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated | Weight 0.102 lb (46.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |



