
MHDE45ZK25KM26 | |
|---|---|
DigiKey Part Number | 6022-MHDE45ZK25KM26-ND |
Manufacturer | |
Manufacturer Product Number | MHDE45ZK25KM26 |
Description | 25P DIECAST D-SUB HOOD NI 45 M2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M2.6 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,82000 Kč | 148,82 Kč |
| 10 | 126,44700 Kč | 1 264,47 Kč |
| 25 | 118,51160 Kč | 2 962,79 Kč |
| 50 | 112,85320 Kč | 5 642,66 Kč |
| 100 | 107,46450 Kč | 10 746,45 Kč |
| 300 | 99,45143 Kč | 29 835,43 Kč |
| 500 | 95,93328 Kč | 47 966,64 Kč |
| 1 000 | 91,35868 Kč | 91 358,68 Kč |
| Unit Price without VAT: | 148,82000 Kč |
|---|---|
| Unit Price with VAT: | 180,07220 Kč |


