New at DigiKey
DE50STS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE50STS

DigiKey Part Number
6022-DE50STS-ND
Manufacturer
Manufacturer Product Number
DE50STS
Description
50P D-SUB FEMALE SC S&F TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1059,59300 Kč595,93 Kč
2555,86680 Kč1 396,67 Kč
8051,45675 Kč4 116,54 Kč
16049,00044 Kč7 840,07 Kč
32046,66063 Kč14 931,40 Kč
56044,85454 Kč25 118,54 Kč
1 04042,93856 Kč44 656,10 Kč
2 56040,29661 Kč103 159,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč