



DE25SNS | |
|---|---|
DigiKey Part Number | 6022-DE25SNS-ND |
Manufacturer | |
Manufacturer Product Number | DE25SNS |
Description | 25P D-SUB FEMALE SC S&F NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 25 | 22,05200 Kč | 551,30 Kč |
| 50 | 20,99520 Kč | 1 049,76 Kč |
| 100 | 19,99120 Kč | 1 999,12 Kč |
| 300 | 18,49803 Kč | 5 549,41 Kč |
| 500 | 17,84324 Kč | 8 921,62 Kč |
| 1 000 | 16,99135 Kč | 16 991,35 Kč |
| 2 500 | 15,92786 Kč | 39 819,65 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |


