D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCTESX1020AF

DigiKey Part Number
6022-DCTESX1020AF-ND
Manufacturer
Manufacturer Product Number
DCTESX1020AF
Description
CRIMP CONTACT FEMALE GF S&F - BA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Northern Technologies
Wire Gauge
24-26 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
Flash
Contact Type
Female Socket
Features
Insulation Support
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,33100 Kč23,31 Kč
252,19200 Kč54,80 Kč
502,08720 Kč104,36 Kč
1001,98430 Kč198,43 Kč
2501,86044 Kč465,11 Kč
5001,77140 Kč885,70 Kč
1 0001,68677 Kč1 686,77 Kč
3 0001,56078 Kč4 682,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč