



DCE37PNE | |
|---|---|
DigiKey Part Number | 6022-DCE37PNE-ND |
Manufacturer | |
Manufacturer Product Number | DCE37PNE |
Description | 37P HD D-SUB MALE CRIMP NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 37 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 40 | 32,75175 Kč | 1 310,07 Kč |
| 80 | 31,18463 Kč | 2 494,77 Kč |
| 120 | 30,30533 Kč | 3 636,64 Kč |
| 280 | 28,54529 Kč | 7 992,68 Kč |
| 520 | 27,32487 Kč | 14 208,93 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 520 | 24,44634 Kč | 61 604,78 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

