Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3E44PTE

DigiKey Part Number
6022-DC3E44PTE-ND
Manufacturer
Manufacturer Product Number
DC3E44PTE
Description
44P HD D-SUB MALE CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
44
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
3 (DB, B) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1096,36000 Kč963,60 Kč
2590,31640 Kč2 257,91 Kč
5086,00360 Kč4 300,18 Kč
10081,89640 Kč8 189,64 Kč
25076,77036 Kč19 192,59 Kč
50073,10748 Kč36 553,74 Kč
1 00069,62034 Kč69 620,34 Kč
2 50065,26691 Kč163 167,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč