
DC3E26ST | |
|---|---|
DigiKey Part Number | 6022-DC3E26ST-ND |
Manufacturer | |
Manufacturer Product Number | DC3E26ST |
Description | 26P HD D-SUB FEMALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 64,90200 Kč | 649,02 Kč |
| 25 | 60,83120 Kč | 1 520,78 Kč |
| 50 | 57,92400 Kč | 2 896,20 Kč |
| 100 | 55,15650 Kč | 5 515,65 Kč |
| 250 | 51,70328 Kč | 12 925,82 Kč |
| 500 | 49,23566 Kč | 24 617,83 Kč |
| 1 000 | 46,88692 Kč | 46 886,92 Kč |
| 2 500 | 43,95422 Kč | 109 885,55 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |




