
C88E340000 | |
|---|---|
DigiKey Part Number | 6022-C88E340000-ND |
Manufacturer | |
Manufacturer Product Number | C88E340000 |
Description | 50P METPLAS D-SUB HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,49000 Kč | 105,49 Kč |
| 10 | 89,57000 Kč | 895,70 Kč |
| 25 | 83,95640 Kč | 2 098,91 Kč |
| 50 | 79,94920 Kč | 3 997,46 Kč |
| 200 | 72,49645 Kč | 14 499,29 Kč |
| 400 | 69,03743 Kč | 27 614,97 Kč |
| 600 | 67,09137 Kč | 40 254,82 Kč |
| 1 000 | 64,71831 Kč | 64 718,31 Kč |
| 2 600 | 60,50361 Kč | 157 309,39 Kč |
| Unit Price without VAT: | 105,49000 Kč |
|---|---|
| Unit Price with VAT: | 127,64290 Kč |


