
C88E330000 | |
|---|---|
DigiKey Part Number | 6022-C88E330000-ND |
Manufacturer | |
Manufacturer Product Number | C88E330000 |
Description | 37P METPLAS D-SUB HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E330000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 86,67960 Kč | 2 166,99 Kč |
| 50 | 82,53900 Kč | 4 126,95 Kč |
| 200 | 74,84315 Kč | 14 968,63 Kč |
| 400 | 71,27193 Kč | 28 508,77 Kč |
| 600 | 69,26295 Kč | 41 557,77 Kč |
| 1 000 | 66,81291 Kč | 66 812,91 Kč |
| 2 600 | 62,46178 Kč | 162 400,63 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


