
C88E231000 | |
|---|---|
DigiKey Part Number | 6022-C88E231000-ND |
Manufacturer | |
Manufacturer Product Number | C88E231000 |
Description | 37P METPLAS D-SUB HOOD NI 45 NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E231000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,41800 Kč | 984,18 Kč |
| 25 | 92,24000 Kč | 2 306,00 Kč |
| 50 | 87,83040 Kč | 4 391,52 Kč |
| 200 | 79,64540 Kč | 15 929,08 Kč |
| 400 | 75,84478 Kč | 30 337,91 Kč |
| 600 | 73,70683 Kč | 44 224,10 Kč |
| 1 000 | 71,09965 Kč | 71 099,65 Kč |
| 2 600 | 66,46933 Kč | 172 820,26 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


