
C88E221000 | |
|---|---|
DigiKey Part Number | 6022-C88E221000-ND |
Manufacturer | |
Manufacturer Product Number | C88E221000 |
Description | 25P METPLAS D-SUB HOOD NI 45 NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 56,09000 Kč | 1 402,25 Kč |
| 50 | 53,40640 Kč | 2 670,32 Kč |
| 200 | 48,42665 Kč | 9 685,33 Kč |
| 400 | 46,11528 Kč | 18 446,11 Kč |
| 600 | 44,81533 Kč | 26 889,20 Kč |
| 1 000 | 43,22942 Kč | 43 229,42 Kč |
| 2 600 | 40,41356 Kč | 105 075,26 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


