
NRF9E5 | |
|---|---|
DigiKey Part Number | 4823-NRF9E5-ND |
Manufacturer | |
Manufacturer Product Number | NRF9E5 |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 433MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Sensitivity | -100dBm | |
Memory Size | 4.25kB RAM | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 9mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,99000 Kč | 74,99 Kč |
| 1 000 | 59,36550 Kč | 59 365,50 Kč |
| Unit Price without VAT: | 74,99000 Kč |
|---|---|
| Unit Price with VAT: | 90,73790 Kč |




