


NRF9161-LACA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF9161-LACA-R7TR-ND - Tape & Reel (TR) 4823-NRF9161-LACA-R7CT-ND - Cut Tape (CT) 4823-NRF9161-LACA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9161-LACA-R7 |
Description | IC RF TXRX+MCU CELL LTE-M/NB-IOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular GPS 600MHZ ~ 2.2GHz |
Datasheet | Datasheet |
EDA/CAD Models | NRF9161-LACA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 23dBm | |
Sensitivity | -108dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, PWM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,52000 Kč | 629,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 422,90180 Kč | 42 290,18 Kč |
| Unit Price without VAT: | 629,52000 Kč |
|---|---|
| Unit Price with VAT: | 761,71920 Kč |






