
NRF9160-SIBA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SIBA-R7TR-ND - Tape & Reel (TR) 4823-NRF9160-SIBA-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NRF9160-SIBA-R7 |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 23dBm | |
Sensitivity | -114dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 127-PowerTFLGA Module | |
Supplier Device Package | 127-LGA (16x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,14000 Kč | 540,14 Kč |
| 10 | 471,31000 Kč | 4 713,10 Kč |
| 25 | 447,47240 Kč | 11 186,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 409,81820 Kč | 40 981,82 Kč |
| 300 | 389,66217 Kč | 116 898,65 Kč |
| 500 | 362,78918 Kč | 181 394,59 Kč |
| Unit Price without VAT: | 540,14000 Kč |
|---|---|
| Unit Price with VAT: | 653,56940 Kč |



