IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF8001-R2Q32-T

DigiKey Part Number
4823-NRF8001-R2Q32-T-ND
Manufacturer
Manufacturer Product Number
NRF8001-R2Q32-T
Description
IC RF TXRX BLE 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-87dBm
Memory Size
-
Serial Interfaces
I2C, SPI, UART
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
11.1mA ~ 14.6mA
Current - Transmitting
6.6mA ~ 12.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1083,17300 Kč831,73 Kč
2578,64160 Kč1 966,04 Kč
10072,42210 Kč7 242,21 Kč
49066,13469 Kč32 406,00 Kč
98063,64815 Kč62 375,19 Kč
1 47062,26135 Kč91 524,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč