
NRF54LV10-DK | |
|---|---|
DigiKey Part Number | 1490-NRF54LV10-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF54LV10-DK |
Description | DEVELOPMENT KIT FOR NRF54LV10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nRF54LV10A nRF54 Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Utilized IC / Part | nRF54LV10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,33000 Kč | 865,33 Kč |
| Unit Price without VAT: | 865,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,04930 Kč |




