


NRF54L15-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L15-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF54L15-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-QFAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF54L15-QFAA-R Models |
Category | Memory Size 1.5MB Flash, 256kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 74,74600 Kč | 747,46 Kč |
| 25 | 70,67520 Kč | 1 766,88 Kč |
| 100 | 65,06080 Kč | 6 506,08 Kč |
| 250 | 61,69476 Kč | 15 423,69 Kč |
| 500 | 59,31846 Kč | 29 659,23 Kč |
| 1 000 | 57,07838 Kč | 57 078,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,05348 Kč | 150 160,44 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |









