IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52832-QFAB-R7

DigiKey Part Number
4823-NRF52832-QFAB-R7TR-ND - Tape & Reel (TR)
4823-NRF52832-QFAB-R7CT-ND - Cut Tape (CT)
4823-NRF52832-QFAB-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52832-QFAB-R7
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
4dBm
Mfr
Sensitivity
-96dBm
Series
Memory Size
256kB Flash, 32kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2S, SPI, UART
Part Status
Active
GPIO
32
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
5.4mA
RF Family/Standard
Bluetooth
Current - Transmitting
7.5mA
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (6x6)
Data Rate (Max)
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1072,33800 Kč723,38 Kč
2568,37800 Kč1 709,45 Kč
10062,93940 Kč6 293,94 Kč
25059,67716 Kč14 919,29 Kč
50057,37410 Kč28 687,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,20353 Kč55 203,53 Kč
2 00053,15854 Kč106 317,08 Kč
3 00052,01793 Kč156 053,79 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč