IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52832-QFAA-R

DigiKey Part Number
4823-NRF52832-QFAA-RTR-ND - Tape & Reel (TR)
4823-NRF52832-QFAA-RCT-ND - Cut Tape (CT)
4823-NRF52832-QFAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52832-QFAA-R
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF52832-QFAA-R Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-96dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
5.5mA ~ 10.4mA
Type
TxRx + MCU
Current - Transmitting
5.5mA ~ 15.2mA
RF Family/Standard
Bluetooth, General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (6x6)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1081,51400 Kč815,14 Kč
2577,07120 Kč1 926,78 Kč
10070,97110 Kč7 097,11 Kč
25067,31372 Kč16 828,43 Kč
50064,73054 Kč32 365,27 Kč
1 00062,29603 Kč62 296,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,01511 Kč165 045,33 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč