
NRF52832-QFAA-G-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAA-G-R7TR-ND - Tape & Reel (TR) 4823-NRF52832-QFAA-G-R7CT-ND - Cut Tape (CT) 4823-NRF52832-QFAA-G-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAA-G-R7 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 12.9mA |
Type TxRx + MCU | Current - Transmitting 2.7mA ~ 16.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 80,96100 Kč | 809,61 Kč |
| 25 | 76,54800 Kč | 1 913,70 Kč |
| 100 | 70,48950 Kč | 7 048,95 Kč |
| 250 | 66,85688 Kč | 16 714,22 Kč |
| 500 | 64,29124 Kč | 32 145,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,87326 Kč | 61 873,26 Kč |
| 2 000 | 59,59585 Kč | 119 191,70 Kč |
| 3 000 | 58,32546 Kč | 174 976,38 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |




