
NRF52832-CIAA-G-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-CIAA-G-RTR-ND - Tape & Reel (TR) 4823-NRF52832-CIAA-G-RCT-ND - Cut Tape (CT) 4823-NRF52832-CIAA-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-CIAA-G-R |
Description | IC RF TXRX+MCU BLE 50WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 50-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 12.9mA |
Type TxRx + MCU | Current - Transmitting 2.7mA ~ 16.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 50-XFBGA, WLCSP |
Frequency | Supplier Device Package 50-WLCSP (2.96x3.23) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 78,47900 Kč | 784,79 Kč |
| 25 | 74,20400 Kč | 1 855,10 Kč |
| 100 | 68,32260 Kč | 6 832,26 Kč |
| 250 | 64,79636 Kč | 16 199,09 Kč |
| 500 | 62,30622 Kč | 31 153,11 Kč |
| 1 000 | 59,95956 Kč | 59 959,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 54,07480 Kč | 378 523,60 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |




