
NRF52820-QDAA-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52820-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52820-QDAA-R7CT-ND - Cut Tape (CT) 4823-NRF52820-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52820-QDAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | SPI, UART, USB | |
GPIO | 18 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.4mA ~ 10.9mA | |
Current - Transmitting | 2.3mA ~ 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,74000 Kč | 58,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 50,20030 Kč | 75 300,45 Kč |
Unit Price without VAT: | 58,74000 Kč |
---|---|
Unit Price with VAT: | 71,07540 Kč |