
NRF52811-QCAA-B-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52811-QCAA-B-R7TR-ND - Tape & Reel (TR) 4823-NRF52811-QCAA-B-R7CT-ND - Cut Tape (CT) 4823-NRF52811-QCAA-B-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QCAA-B-R7 |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 802.15.4, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | PWM, SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA ~ 5.2mA | |
Current - Transmitting | 4.6mA ~ 7mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 59,55000 Kč | 595,50 Kč |
| 25 | 56,26640 Kč | 1 406,66 Kč |
| 100 | 51,76430 Kč | 5 176,43 Kč |
| 250 | 49,06224 Kč | 12 265,56 Kč |
| 500 | 47,15394 Kč | 23 576,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 44,35197 Kč | 66 527,96 Kč |
| 3 000 | 42,71553 Kč | 128 146,59 Kč |
| 4 500 | 41,80268 Kč | 188 112,06 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


