
NRF52811-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52811-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52811-CAAA-R7CT-ND - Cut Tape (CT) 4823-NRF52811-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-CAAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 33WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 33-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52811-CAAA-R7 Models |
Category | Power - Output 4dBm |
Mfr | Sensitivity -104dBm |
Series | Memory Size 192kB Flash, 24kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, PDM, PWM, SPI, UART |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA ~ 5.2mA |
Type TxRx + MCU | Current - Transmitting 4.6mA ~ 7mA |
RF Family/Standard 802.15.4, Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 33-UFBGA, WLCSP |
Frequency | Supplier Device Package 33-WLCSP (2.48x2.46) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 56,74480 Kč | 1 418,62 Kč |
| 100 | 52,19680 Kč | 5 219,68 Kč |
| 250 | 49,46960 Kč | 12 367,40 Kč |
| 500 | 47,54368 Kč | 23 771,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 44,71566 Kč | 67 073,49 Kč |
| 3 000 | 43,06396 Kč | 129 191,88 Kč |
| 4 500 | 42,14257 Kč | 189 641,57 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |


