IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52810-QCAA-E-R

DigiKey Part Number
4823-NRF52810-QCAA-E-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF52810-QCAA-E-R
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Memory Size
192kB Flash, 24kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00037,58395 Kč150 335,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,58395 Kč
Unit Price with VAT:45,47658 Kč