
NRF51822-QFAC-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51822-QFAC-R7TR-ND - Tape & Reel (TR) 4823-NRF51822-QFAC-R7CT-ND - Cut Tape (CT) 4823-NRF51822-QFAC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAC-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.7mA ~ 13.4mA | |
Current - Transmitting | 4.7mA ~ 16mA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 Kč | 104,71 Kč |
| 10 | 90,66700 Kč | 906,67 Kč |
| 25 | 85,74760 Kč | 2 143,69 Kč |
| 100 | 79,00520 Kč | 7 900,52 Kč |
| 250 | 74,96296 Kč | 18 740,74 Kč |
| 500 | 72,10786 Kč | 36 053,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,41782 Kč | 69 417,82 Kč |
| 2 000 | 66,88414 Kč | 133 768,28 Kč |
| 3 000 | 65,47126 Kč | 196 413,78 Kč |
| Unit Price without VAT: | 104,71000 Kč |
|---|---|
| Unit Price with VAT: | 126,69910 Kč |






